64.3010-20 | Stäubli Electrical Connectors

4 mm socket, plug-in connection, mounting Ø 8.2 mm, yellow/green, 64.3010-20

Order No.: 22F7220
EAN: 4099891624293
MPN:
64.3010-20
EB4-IF/A GRÜN/GELB
Series: EB4-IF/A
64.3010-20 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
20 pcs.
1.2138 €
100 pcs.
1.1067 €
500 pcs.
0.9877 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm panel socket, 64.3010-20, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Connection Steckanschluss
Version Einpressbuchse
Rated Voltage 30 V/60 V
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.2 mm
Colour gelb/grün
contact surface vergoldet
Length 30 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes