64.3011-23 | Stäubli Electrical Connectors

4 mm socket, round plug connection, mounting Ø 8.2 mm, blue, 64.3011-23

Order No.: 22F7253
EAN: 4099891624620
MPN:
64.3011-23
EB4-IR/N BLAU
Series: EB4-IR/N
Stäubli Electrical Connectors
64.3011-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
20 pcs.
4.3673 €
100 pcs.
4.0579 €
500 pcs.
3.9151 €
1000 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm panel socket, 64.3011-23, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin 1.9 mm.

Technical specifications
Connection round plug connection
Version press-in socket
Rated Voltage 30 V/60 V
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.2 mm
Colour blue
contact surface nickel-plated
Length 34.5 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes