64.3012-22 | Stäubli Electrical Connectors
4 mm socket, round plug connection, mounting Ø 8.2 mm, red, 64.3012-22
Unit Price (€ / pc.)
1.3447 € *
Available: 54 pcs.
Leadtime: 1 Week **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
20 pcs.
1.2495 €
100 pcs.
1.1424 €
500 pcs.
1.0829 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm panel socket, 64.3012-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin 1.9 mm.
Technical specifications
Connection | Rundsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 30 V/60 V | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.2 mm | |
Colour | rot | |
contact surface | vergoldet | |
Length | 34.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |