64.3013-20 | Stäubli Electrical Connectors

4 mm socket, plug-in connection, mounting Ø 8.2 mm, yellow/green, 64.3013-20

Order No.: 22F7240
EAN: 4099891624491
MPN:
64.3013-20
EB4-IFA/N GRÜN/GELB
Series: EB4-IFA/N
64.3013-20 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
20 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4284 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm panel socket, 64.3013-20, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Brass sheet, punched and rolled. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90° once only.

Technical specifications
Anschluss Steckanschluss
Ausführung Einpressbuchse
Bemessungsspannung 30 V/60 V
Bemessungsstrom 25 A
Berührungssicher No
Durchmesser 4 mm
Einbaudurchmesser 8.2 mm
Farbe gelb/grün
Kontaktoberfläche vernickelt
Länge 29.5 mm
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes