64.3013-25 | Stäubli Electrical Connectors
4 mm socket, plug-in connection, mounting Ø 8.2 mm, green, 64.3013-25
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
20 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm panel socket, 64.3013-25, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Brass sheet, punched and rolled. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm, can be bent to 90° once only.
Technical specifications
Connection | Steckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 30 V/60 V | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.2 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 29.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |