64.3040-28 | Stäubli Electrical Connectors
4 mm socket, plug-in connection, mounting Ø 8.1 mm, gray, 64.3040-28
Unit Price (€ / pc.)
1.6660 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
20 pcs.
1.4161 €
100 pcs.
1.2971 €
500 pcs.
1.2138 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm panel socket, 64.3040-28, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket can be screw-mounted in predrilled panels. Flat connecting tab 4.8 mm x 0.8 mm.
Technical specifications
Connection | Steckanschluss | |
Version | Einbaubuchse | |
Rated Voltage | 30 V/60 V | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.1 mm | |
Colour | grau | |
contact surface | vergoldet | |
Length | 30 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |