64.3042-23 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 8.1 mm, blue, 64.3042-23

Order No.: 22F7203
EAN: 4255674608816
MPN:
64.3042-23
LB4H-IE/N BLAU
64.3042-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 111 pcs.
Leadtime: 3 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
20 pcs.
1.0234 €
100 pcs.
0.9163 €
500 pcs.
0.8330 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm panel socket, 64.3042-23, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. The socket can be screw-mounted in predrilled panels. Solder connection.

Technical specifications
Connection Lötanschluss
Version Einbaubuchse
Rated Voltage 30 V/60 V
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.1 mm
Colour blau
contact surface vernickelt
Length 26 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes