64.9195-21 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², black, 64.9195-21

Order No.: 22F1013
EAN: 4099889668421
MPN:
64.9195-21
L-409 SCHWARZ
Series: L-409
64.9195-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², black, 64.2056-21
4 mm plug, screw connection, 2.5 mm², black, 64.2056-21
Order No.: 22F7546
Manufacturer: Stäubli Electrical Connectors
per pc. 2.2253 € *
*incl. VAT plus shipping costs

4 mm Plug, 64.9195-21, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour schwarz
contact surface vernickelt
Length 73 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 22F7546

Manufacturer SKU:

 64.2056-21

 

Available: 20 pcs. Next delivery: 25 pcs. on 2025-04-15 Leadtime: 4 Weeks **
2.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €
25 pcs.
2.1063 €
50 pcs.
1.9873 €
100 pcs.
1.8683 €
500 pcs.
1.7017 €