64.9199-29 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², white, 64.9199-29

Order No.: 86F8247
EAN: 4099889677218
MPN:
64.9199-29
L-41Q WEISS
Series: L-41Q
64.9199-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², white, 64.2050-29
4 mm plug, solder connection, 2.5 mm², white, 64.2050-29
Order No.: 22F7506
Manufacturer: Stäubli Electrical Connectors
per pc. 1.4518 € *
*incl. VAT plus shipping costs

4 mm Plug, 64.9199-29, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour weiß
contact surface vernickelt
Length 69 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 22F7506

Manufacturer SKU:

 64.2050-29

 

Available: 0 pcs. Leadtime: 4 Weeks **
1.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4518 €
10 pcs.
1.3804 €
50 pcs.
1.3090 €
100 pcs.
1.2257 €
500 pcs.
1.1067 €