64.9200-23 | Stäubli Electrical Connectors

4 mm plug, solder connection, blue, 64.9200-23

Order No.: 86F9383
EAN: 4099891758684
MPN:
64.9200-23
L-41 BLAU
Series: L-41
64.9200-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², blue, 64.2050-23
4 mm plug, solder connection, 2.5 mm², blue, 64.2050-23
Order No.: 22F7502
Manufacturer: Stäubli Electrical Connectors
per pc. 1.4518 € *

Plug, 64.9200-23, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Solder connection.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 V/60 V
Rated current 20 A
Touch safe No
diameter 4 mm
Colour blau
contact surface vernickelt
Length 69 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 22F7502

Manufacturer SKU:

 64.2050-23

 

Available: 83 pcs. Leadtime: 4 Weeks **
1.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4518 €
10 pcs.
1.3804 €
50 pcs.
1.3090 €
100 pcs.
1.2257 €
500 pcs.
1.1067 €