64.9200-25 | Stäubli Electrical Connectors
4 mm plug, solder connection, green, 64.9200-25
As an alternative, we recommend the following item:

4 mm plug, solder connection, 2.5 mm², green, 64.2050-25
Order No.: 22F7504
Manufacturer: Stäubli Electrical Connectors
per pc. 1.4518 € *
*incl. VAT plus shipping costs
Plug, 64.9200-25, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Solder connection.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 V/60 V | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 69 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |