64.9200-29 | Stäubli Electrical Connectors

4 mm plug, solder connection, white, 64.9200-29

Order No.: 86F9386
EAN: 4099891758714
MPN:
64.9200-29
L-41 WEISS
Series: L-41
Stäubli Electrical Connectors
64.9200-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
25 pcs.
2.1063 €
50 pcs.
1.9397 €
100 pcs.
1.8088 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 64.9200-29, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Solder connection.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 V/60 V
Rated current 20 A
Touch safe No
diameter 4 mm
Colour white
contact surface nickel-plated
Length 69 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes