64.9201-24 | Stäubli Electrical Connectors
4 mm jack, solder connection, 2.5 mm², yellow, 64.9201-24
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.5708 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
25 pcs.
1.3447 €
100 pcs.
1.2376 €
500 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Jack, 64.9201-24, Stäubli Electrical Connectors
Ø 4 mm rigid, for self-assembly of test leads.
Technical specifications
Connection | Lötanschluss | |
Version | Kupplung | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | gelb | |
contact surface | vernickelt | |
Length | 50 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |