64.9326-22 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², red, 64.9326-22
Unit Price (€ / pc.)
6.1047 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
25 pcs.
5.3669 €
100 pcs.
4.7124 €
500 pcs.
4.5339 €
1000 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 64.9326-22, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 59 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |