64.9326-25 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², green, 64.9326-25

Order No.: 86F9263
EAN: 842640112251
MPN:
64.9326-25
ZGL-425 GRÜN
64.9326-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 10 pcs.
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
25 pcs.
5.6406 €
100 pcs.
4.9504 €
500 pcs.
4.7600 €
1000 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Plug, 64.9326-25, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour green
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe Yes
Stackable Yes
Length 59 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No