64.9326-28 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², gray, 64.9326-28

Order No.: 86F9266
EAN: 4099889680096
MPN:
64.9326-28
ZGL-425 GRAU
64.9326-28 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
25 pcs.
5.5216 €
100 pcs.
4.8552 €
500 pcs.
4.6767 €
1000 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Plug, 64.9326-28, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour grau
contact surface vernickelt
Length 59 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei