64.9701-22 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II, red, 64.9701-22

Order No.: 22F1026
EAN: 4099891623036
MPN:
64.9701-22
GL-438 ROT
64.9701-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.9980 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6172 €
50 pcs.
4.3554 €
100 pcs.
4.1055 €
500 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 64.9701-22, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 60 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour rot
contact surface vernickelt
Length 71 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes