65.3301-24 | Stäubli Electrical Connectors
1.5 mm panel socket, round plug connection, mounting Ø 10.5 mm, yellow, 65.3301-24
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
500 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch-proof mounting socket, 65.3301-24, Stäubli Electrical Connectors
The 65.3301-24 is an insulated mounting socket according to DIN 42802, with rigid, gold-plated Ø 1.5 mm pin, suitable for holding spring-loaded Ø 1.5 mm sockets. Mounting by pressing into holes in plates or housings made of plastic, metal, etc.
Technical specifications
Connection | round plug connection | |
Version | panel socket | |
Touch safe | Yes | |
diameter | 1.5 mm | |
Installation diameter | 10.5 mm | |
Colour | yellow | |
contact surface | gold-plated | |
Length | 29 mm | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |