65.3301-25 | Stäubli Electrical Connectors

1.5 mm panel socket, round plug connection, mounting Ø 10.5 mm, green, 65.3301-25

Order No.: 22F7270
EAN: 4099891759452
MPN:
65.3301-25
MEB 1,5-R GRÜN
Series: MEB 1,5-R
Stäubli Electrical Connectors
65.3301-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3301-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
500 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch-proof mounting socket, 65.3301-25, Stäubli Electrical Connectors

The 65.3301-25 is an insulated mounting socket according to DIN 42802, with rigid, gold-plated Ø 1.5 mm pin, suitable for holding spring-loaded Ø 1.5 mm sockets. Mounting by pressing into holes in plates or housings made of plastic, metal, etc.

Technical specifications
Connection round plug connection
Version panel socket
Touch safe Yes
diameter 1.5 mm
Installation diameter 10.5 mm
Colour green
contact surface gold-plated
Length 29 mm
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes