65.3303-29 | Stäubli Electrical Connectors
2 mm panel socket, round plug connection, mounting Ø 10.5 mm, white, 65.3303-29
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1654 €
50 pcs.
2.9631 €
100 pcs.
2.7846 €
500 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch-proof mounting socket, 65.3303-29, Stäubli Electrical Connectors
The 65.3303-29 is an insulated gold-plated Ø 2 mm press-fit socket with spring-loaded contact lamella, for rigid Ø 2 mm plugs with rigid insulating sleeve. Mounting by pressing into holes in plates or housings made of plastic, metal, etc.
Technical specifications
Connection | round plug connection | |
Version | panel socket | |
Touch safe | Yes | |
diameter | 2 mm | |
Installation diameter | 10.5 mm | |
Colour | white | |
contact surface | gold-plated | |
Length | 29 mm | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |