65.3304-22 | Stäubli Electrical Connectors

2 mm panel socket, round plug connection, mounting Ø 10.5 mm, red, 65.3304-22

Order No.: 22F7309
EAN: 4099891759841
MPN:
65.3304-22
MLB 2,0-R ROT
Series: MLB 2,0-R
65.3304-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3304-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.9151 €
50 pcs.
3.7009 €
100 pcs.
3.4629 €
500 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation socket, 65.3304-22, Stäubli Electrical Connectors

The 65.3304-22 is a insulated gold-plated Ø 2 mm panel termi-nal with spring-loaded MULTILAM, accepting rigid Ø 2 mm plugs with rigid insulating sleeve. The terminal is surface-mounted or assembled flush into predrilled panels of plastic, metal etc.

Technical specifications
Connection Rundsteckanschluss
Version Einbaubuchse
Touch safe Yes
diameter 2 mm
Installation diameter 10.5 mm
Colour rot
contact surface vergoldet
Length 29 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes