65.3314-24 | Stäubli Electrical Connectors

2 mm plug, solder/crimp connection, 0.25-0.5 mm², yellow, 65.3314-24

Order No.: 22F7305
EAN: 4099891759803
MPN:
65.3314-24
MS205-S GELB
Series: MS205-S
Stäubli Electrical Connectors
65.3314-24 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3314-24 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5232 €
50 pcs.
1.4399 €
100 pcs.
1.3328 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch-safe connector, 65.3314-24, Stäubli Electrical Connectors

Axial, rigid, gold-plated Ø 2 mm plug for self-assembly of connecting cables. With rigid insulating sleeve. The insulation material used can be sterilised under steam.

Technical specifications
Connection solder/crimp connection
Version plug
Touch safe Yes
diameter 2 mm
Colour yellow
contact surface gold-plated
Length 39.7 mm
Cable cross-section 0.25-0.5 mm²
max. Cable diameter 2.7 mm
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes