65.3321-25 | Stäubli Electrical Connectors
1.5 mm socket, solder connection, 0.25-0.5 mm², green, 65.3321-25
Unit Price (€ / pc.)
3.7604 € *
Available: 24 pcs.
Leadtime: 6 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.5581 €
50 pcs.
3.3439 €
100 pcs.
3.1416 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug connector, 65.3321-25, Stäubli Electrical Connectors
The 65.3321-25 is a in-line, gold-plated Ø 1.5 mm socket with spring-loaded MULTILAM for self-assembly of connecting leads (compatible for mating with terminals such as MEB1,5-R and ML- B1,5-R). The insulating material is suitable for steam sterilization.
Technical specifications
Connection | solder connection | |
Version | socket | |
Touch safe | Yes | |
diameter | 1.5 mm | |
Colour | green | |
contact surface | gold-plated | |
Length | 38.1 mm | |
Cable cross-section | 0.25-0.5 mm² | |
max. Cable diameter | 2.1 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |