65.3321-29 | Stäubli Electrical Connectors

1.5 mm socket, solder connection, 0.25-0.5 mm², white, 65.3321-29

Order No.: 22F7325
EAN: 4099891760007
MPN:
65.3321-29
MS1525-B WEISS
Series: MS1525-B
Stäubli Electrical Connectors
65.3321-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3321-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.5581 €
50 pcs.
3.3439 €
100 pcs.
3.1416 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug connector, 65.3321-29, Stäubli Electrical Connectors

The 65.3321-29 is a in-line, gold-plated Ø 1.5 mm socket with spring-loaded MULTILAM for self-assembly of connecting leads (compatible for mating with terminals such as MEB1,5-R and ML- B1,5-R). The insulating material is suitable for steam sterilization.

Technical specifications
Connection solder connection
Version socket
Touch safe Yes
diameter 1.5 mm
Colour white
contact surface gold-plated
Length 38.1 mm
Cable cross-section 0.25-0.5 mm²
max. Cable diameter 2.1 mm
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes