65.3322-25 | Stäubli Electrical Connectors

1.5 mm socket, solder connection, 0.25-0.5 mm², green, 65.3322-25

Order No.: 22F7330
EAN: 4099891760052
MPN:
65.3322-25
MS155-B GRÜN
Series: MS155-B
65.3322-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3322-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.6295 €
50 pcs.
3.4153 €
100 pcs.
3.2011 €
500 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug connector, 65.3322-25, Stäubli Electrical Connectors

The 65.3322-25 is a in-line, gold-plated Ø 1.5 mm socket with spring-loaded MULTILAM for self-assembly of connecting leads (compatible for mating with terminals such as MEB1,5-R and ML- B1,5-R). The insulating material is suitable for steam sterilization.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Berührungssicher Yes
Durchmesser 1.5 mm
Farbe grün
Kontaktoberfläche vergoldet
Länge 38.1 mm
Leiterquerschnitt 0,25-0,5 mm²
max. Kabeldurchmesser 2.7 mm
Stapelbar No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes