65.3332-23 | Stäubli Electrical Connectors

2 mm panel socket, solder connection, mounting Ø 10.5 mm, blue, 65.3332-23

Order No.: 22F7316
EAN: 4099891759919
MPN:
65.3332-23
MLB 2,0-L BLAU
Series: MLB 2,0-L
Stäubli Electrical Connectors
65.3332-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3332-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8913 €
50 pcs.
3.6652 €
100 pcs.
3.4272 €
500 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation socket, 65.3332-23, Stäubli Electrical Connectors

The 65.3332-23 is a insulated gold-plated Ø 2 mm panel termi-nal with spring-loaded MULTILAM, accepting rigid Ø 2 mm plugs with rigid insulating sleeve. The terminal is surface-mounted or assembled flush into predrilled panels of plastic, metal etc.

Technical specifications
Connection solder connection
Version panel socket
Touch safe Yes
diameter 2 mm
Installation diameter 10.5 mm
Colour blue
contact surface gold-plated
Length 29 mm
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes