65.3332-29 | Stäubli Electrical Connectors
2 mm panel socket, solder connection, mounting Ø 10.5 mm, white, 65.3332-29
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8913 €
50 pcs.
3.6652 €
100 pcs.
3.4272 €
500 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation socket, 65.3332-29, Stäubli Electrical Connectors
The 65.3332-29 is a insulated gold-plated Ø 2 mm panel termi-nal with spring-loaded MULTILAM, accepting rigid Ø 2 mm plugs with rigid insulating sleeve. The terminal is surface-mounted or assembled flush into predrilled panels of plastic, metal etc.
Technical specifications
Connection | solder connection | |
Version | panel socket | |
Touch safe | Yes | |
diameter | 2 mm | |
Installation diameter | 10.5 mm | |
Colour | white | |
contact surface | gold-plated | |
Length | 29 mm | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |