65.3339-22 | Stäubli Electrical Connectors

1.5 mm plug, solder/crimp connection, 0.25-0.5 mm², red, 65.3339-22

Order No.: 22F7291
EAN: 4099891759667
MPN:
65.3339-22
MS1525-S ROT
Series: MS1525-S
Stäubli Electrical Connectors
65.3339-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3339-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0107 €
50 pcs.
2.8441 €
100 pcs.
2.6656 €
500 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch-safe connector, 65.3339-22, Stäubli Electrical Connectors

Axial, rigid, gold-plated Ø 1.5 mm plug for self-assembly of connecting cables. The insulation material used can be sterilised under steam.

Technical specifications
Connection solder/crimp connection
Version plug
Touch safe Yes
diameter 1.5 mm
Colour red
contact surface gold-plated
Length 39.7 mm
Cable cross-section 0.25-0.5 mm²
max. Cable diameter 2.1 mm
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes