65.3339-29 | Stäubli Electrical Connectors

1.5 mm plug, solder/crimp connection, 0.25-0.5 mm², white, 65.3339-29

Order No.: 22F7295
EAN: 4099891759704
MPN:
65.3339-29
MS1525-S WEISS
Series: Medicalline
65.3339-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3339-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0702 €
50 pcs.
2.9036 €
100 pcs.
2.7132 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch-safe connector, 65.3339-29, Stäubli Electrical Connectors

Axial, rigid, gold-plated Ø 1.5 mm plug for self-assembly of connecting cables. The insulation material used can be sterilised under steam.

Technical specifications
Connection Löt-/Crimpanschluss
Version Stecker
Touch safe Yes
diameter 1.5 mm
Colour weiß
contact surface vergoldet
Length 39.7 mm
Cable cross-section 0,25-0,5 mm²
max. Cable diameter 2.1 mm
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes