65.3349-22 | Stäubli Electrical Connectors
2 mm jack, solder/crimp connection, 0.25-0.5 mm², red, 65.3349-22
Unit Price (€ / pc.)
4.8552 € *
Available: 40 pcs.
Leadtime: 4 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4625 €
50 pcs.
4.1888 €
100 pcs.
3.9389 €
500 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch-safe connector, 65.3349-22, Stäubli Electrical Connectors
Axial, gold-plated Ø 2 mm socket with spring-loaded contact blade, suitable for rigid Ø 2 mm plugs with rigid insulating sleeve for self-assembly of connecting cables.
Technical specifications
Connection | solder/crimp connection | |
Version | socket | |
Touch safe | Yes | |
diameter | 2 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 38.2 mm | |
Cable cross-section | 0.25-0.5 mm² | |
max. Cable diameter | 2.7 mm | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |