65.3349-25 | Stäubli Electrical Connectors
2 mm jack, solder/crimp connection, 0.25-0.5 mm², green, 65.3349-25
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.5458 €
50 pcs.
4.2721 €
100 pcs.
4.0222 €
500 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch-safe connector, 65.3349-25, Stäubli Electrical Connectors
Axial, gold-plated Ø 2 mm socket with spring-loaded contact blade, suitable for rigid Ø 2 mm plugs with rigid insulating sleeve for self-assembly of connecting cables.
Technical specifications
Anschluss | Löt-/Crimpanschluss | |
Ausführung | Buchse | |
Berührungssicher | Yes | |
Durchmesser | 2 mm | |
Farbe | grün | |
Kontaktoberfläche | vergoldet | |
Länge | 38.2 mm | |
Leiterquerschnitt | 0,25-0,5 mm² | |
max. Kabeldurchmesser | 2.7 mm | |
Stapelbar | No |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |