65.9098-21 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 8.6 mm, CAT III, black, 65.9098-21
Unit Price (€ / pc.)
3.4153 € *
Available: 134 pcs.
Leadtime: 2 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
25 pcs.
3.1178 €
50 pcs.
2.8679 €
100 pcs.
2.6299 €
500 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 65.9098-21, Stäubli Electrical Connectors
Insulated, rigid, accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is surface-mounted or assembled flush into pre-drilled panels of plastic, metal, etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 8.6 mm | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 28 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |