65.9099-21 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 8.3 mm, CAT III, black, 65.9099-21
Unit Price (€ / pc.)
2.7251 € *
Available: 217 pcs.
Leadtime: 1 Week **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.3205 €
100 pcs.
2.1420 €
500 pcs.
2.0349 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 65.9099-21, Stäubli Electrical Connectors
Insulated, rigid, accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
Connection | flat plug connection | |
Version | press-in socket | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 8.3 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 28 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |