65.9099-23 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 8.3 mm, CAT III, blue, 65.9099-23

Order No.: 86F8737
EAN: 4099889677300
MPN:
65.9099-23
SEB2-F2,8 BLAU
Series: SEB2-F2,8
Stäubli Electrical Connectors
65.9099-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.9099-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
65.9099-23 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.3205 €
100 pcs.
2.1420 €
500 pcs.
2.0349 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 65.9099-23, Stäubli Electrical Connectors

Insulated, rigid, accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Connection flat plug connection
Version press-in socket
Rated Voltage 600 V
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 8.3 mm
Colour blue
contact surface gold-plated
Length 28 mm
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead