65.9099-25 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 8.3 mm, CAT III, green, 65.9099-25

Order No.: 86F8739
EAN: 842640112435
MPN:
65.9099-25
SEB2-F2,8 GRÜN
65.9099-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.9099-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
65.9099-25 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 18 pcs.
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
25 pcs.
2.4871 €
100 pcs.
2.2967 €
500 pcs.
2.1777 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

2 mm Socket, 65.9099-25, Stäubli Electrical Connectors

Insulated, rigid, accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Filter Property Value
Version press-in socket
diameter 2 mm
Colour green
Connection flat plug connection
contact surface gold-plated
Installation diameter 8.3 mm
Rated Voltage 600 V
Rated current 10 A
Rated category CAT III
Touch safe No
Stackable No
Length 28 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No