65.9193-25 | Stäubli Electrical Connectors
2 mm socket, round plug connection, mounting Ø 8.3 mm, CAT III, green, 65.9193-25
Unit Price (€ / pc.)
1.9516 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
500 pcs.
1.4399 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 65.9193-25, Stäubli Electrical Connectors
Insulated, rigid, accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Round connecting pin Ø 1.9 mm.
Technical specifications
Connection | Rundsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 8.3 mm | |
Colour | grün | |
contact surface | vergoldet | |
Length | 29 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |