65.9194-23 | Stäubli Electrical Connectors

2 mm socket, round plug connection, mounting Ø 8.6 mm, CAT III, blue, 65.9194-23

Order No.: 20F414
EAN: 4099889668377
MPN:
65.9194-23
SLB2-R BLAU
65.9194-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2729 €
100 pcs.
2.0944 €
500 pcs.
1.9873 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 65.9194-23, Stäubli Electrical Connectors

Insulated, rigid, accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is surface-mounted or assembled flush into pre-drilled panels of plastic, metal, etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Connection Rundsteckanschluss
Version Buchse
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
diameter 2 mm
Installation diameter 8.6 mm
Colour blau
contact surface vergoldet
Length 29 mm
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei