66.2018-24 | Stäubli Electrical Connectors

4 mm plug, solder connection, 1.0 mm², CAT II, CAT III, yellow, 66.2018-24

Order No.: 22F7104
EAN: 4099891623548
MPN:
66.2018-24
SLQ-4N-39 GELB
Series: SLQ-4N-39
Stäubli Electrical Connectors
66.2018-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7255 €
100 pcs.
1.6184 €
500 pcs.
1.5232 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single plug, 66.2018-24, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Solder connection.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
diameter 4 mm
Colour yellow
contact surface nickel-plated
Length 56.4 mm
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated category CAT II, CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes