66.2018-26 | Stäubli Electrical Connectors
4 mm plug, solder connection, 1.0 mm², CAT II, CAT III, purple, 66.2018-26
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7255 €
100 pcs.
1.6184 €
500 pcs.
1.5232 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single plug, 66.2018-26, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Solder connection.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 1000 V/600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | purple | |
contact surface | nickel-plated | |
Length | 56.4 mm | |
Cable cross-section | 1.0 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II, CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |