66.2022-27 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, brown, 66.2022-27
Unit Price (€ / pc.)
1.9516 € *
Available: 97 pcs.
Leadtime: 5 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.6660 €
100 pcs.
1.5351 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single plug, 66.2022-27, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Cross hole for solder connection.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | braun | |
contact surface | vernickelt | |
Length | 56.4 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II, CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |