66.2040-23 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², CAT II/CAT III, blue, 66.2040-23

Order No.: 22F7602
EAN: 4099891972561
MPN:
66.2040-23
SAL-4N-39-TW BLAU
66.2040-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2040-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2040-23 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7493 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety connector, 66.2040-23, Stäubli Electrical Connectors

In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Solder connection.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 1000 V/600 V
Rated current 32 A
diameter 4 mm
Colour blau
contact surface vernickelt
Length 65 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II/CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes