66.2042-26 | Stäubli Electrical Connectors
4 mm plug, crimp connection, 1.0 mm², CAT II/CAT III, purple, 66.2042-26
Order No.: 22F7612
EAN: 4099891972660
MPN:
66.2042-26
SACR10-4N-39-TW VIOLETT
Series: Test & Measurement
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8802 €
50 pcs.
1.7374 €
100 pcs.
1.6303 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety connector, 66.2042-26, Stäubli Electrical Connectors
In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V/600 V | |
Rated current | 19 A | |
diameter | 4 mm | |
Colour | violett | |
contact surface | vernickelt | |
Length | 65 mm | |
Cable cross-section | 1,0 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II/CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |