66.2043-22 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 1.0 mm², CAT II/CAT III, red, 66.2043-22

Order No.: 22F7618
EAN: 4099891972721
MPN:
66.2043-22
SACR10-4A-39-TW ROT
66.2043-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2043-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2043-22 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4990 €
50 pcs.
2.2967 €
100 pcs.
2.1658 €
500 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector, 66.2043-22, Stäubli Electrical Connectors

In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour red
Connection crimp connection
contact surface gold-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated Voltage 1000 V/600 V
Rated current 19 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes