66.2044-28 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², CAT II/CAT III, gray, 66.2044-28

Order No.: 22F7634
EAN: 4099891972882
MPN:
66.2044-28
SACR25-4N-39-TW GRAU
66.2044-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2044-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2044-28 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6775 €
50 pcs.
2.4514 €
100 pcs.
2.3086 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector, 66.2044-28, Stäubli Electrical Connectors

In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour gray
Connection crimp connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes