66.2045-27 | Stäubli Electrical Connectors
4 mm plug, crimp connection, 2.5 mm², CAT II/CAT III, brown, 66.2045-27
Order No.: 22F7643
EAN: 4099891972974
MPN:
66.2045-27
SACR25-4A-39-TW BRAUN
Series: Test & Measurement
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7013 €
50 pcs.
2.4871 €
100 pcs.
2.3324 €
500 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety connector, 66.2045-27, Stäubli Electrical Connectors
In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
diameter | 4 mm | |
Colour | braun | |
contact surface | vergoldet | |
Length | 65 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II/CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |