66.2046-24 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², CAT II/CAT III, yellow, 66.2046-24

Order No.: 22F7650
EAN: 4099891973049
MPN:
66.2046-24
SACR25-4A-46 GELB
66.2046-24 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2046-24 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2046-24 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7013 €
50 pcs.
2.4871 €
100 pcs.
2.3324 €
500 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety connector, 66.2046-24, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.

Technical specifications
Connection Crimpanschluss
Version Stecker
Rated Voltage 1000 V/600 V
Rated current 32 A
diameter 4 mm
Colour gelb
contact surface vergoldet
Length 65 mm
Cable cross-section 2,5 mm²
max. Cable diameter 4.6 mm
Rated category CAT II/CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes