66.2046-28 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², CAT II/CAT III, gray, 66.2046-28

Order No.: 22F7654
EAN: 4099891973087
MPN:
66.2046-28
SACR25-4A-46 GRAU
66.2046-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2046-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2046-28 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 95 pcs.
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3796 €
50 pcs.
3.1059 €
100 pcs.
2.9155 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector, 66.2046-28, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour gray
Connection crimp connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 4.6 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes