66.2047-25 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II/CAT III, green, 66.2047-25

Order No.: 22F7660
EAN: 4099891973148
MPN:
66.2047-25
SAM-4N-46 GRÜN
66.2047-25 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2047-25 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2047-25 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 21 pcs.
Leadtime: 4 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
25 pcs.
2.6418 €
50 pcs.
2.4276 €
100 pcs.
2.2848 €
500 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety connector, 66.2047-25, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 1000 V/600 V
Rated current 32 A
diameter 4 mm
Colour grün
contact surface vernickelt
Length 65 mm
Cable cross-section 2,5 mm²
max. Cable diameter 4.6 mm
Rated category CAT II/CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes