66.2047-29 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², CAT II/CAT III, white, 66.2047-29
Unit Price (€ / pc.)
2.8560 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
25 pcs.
2.6418 €
50 pcs.
2.4276 €
100 pcs.
2.2848 €
500 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety connector, 66.2047-29, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
diameter | 4 mm | |
Colour | weiß | |
contact surface | vernickelt | |
Length | 65 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 4.6 mm | |
Rated category | CAT II/CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |