66.2050-22 | Stäubli Electrical Connectors

4 mm socket, solder connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, red, 66.2050-22

Order No.: 22F7664
EAN: 4099891973186
MPN:
66.2050-22
SBL-4N-39 ROT
66.2050-22 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2050-22 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2050-22 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 66 pcs.
Leadtime: 4 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.6184 €
50 pcs.
1.5232 €
100 pcs.
1.4399 €
500 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety socket, 66.2050-22, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Solder connection.

Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 1000 V/600 V
Rated current 32 A
diameter 4 mm
Installation diameter 9.6 mm
Colour rot
contact surface vernickelt
Length 65 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II/CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes